Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GB-020 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-020 |
Description | UTP SLIM CAT6 28AWG BLUE 20FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNB-020 | Amphenol Cables on Demand | 1 | MP-64RJ45UNNB-020-ND | 346,83000 Kč | Parametric Equivalent |
| BC-6UE020F | Cinch Connectivity Solutions | 20 | 116-BC-6UE020F-ND | 195,62000 Kč | Parametric Equivalent |
| C601106020 | Belden Inc. | 7 | BEL26768-ND | 579,99000 Kč | Parametric Equivalent |
| C6PATCH20BL | StarTech.com | 9 | 5214-C6PATCH20BL-ND | 335,77000 Kč | Parametric Equivalent |
| DK-1611-020/B | Assmann WSW Components | 0 | AE10541-ND | 250,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,58000 Kč | 306,58 Kč |
| Unit Price without VAT: | 306,58000 Kč |
|---|---|
| Unit Price with VAT: | 370,96180 Kč |















