Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695BL-20

DigiKey Part Number
5073-TRD695BL-20-ND
Manufacturer
Manufacturer Product Number
TRD695BL-20
Description
CBL RJ45/RJ45 CAT6 BLUE 20FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1922,44000 Kč922,44 Kč
10784,04200 Kč7 840,42 Kč
25734,97280 Kč18 374,32 Kč
50699,91480 Kč34 995,74 Kč
100666,54390 Kč66 654,39 Kč
250624,86832 Kč156 217,08 Kč
Manufacturers Standard Package
Unit Price without VAT:922,44000 Kč
Unit Price with VAT:1 116,15240 Kč