Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLK-7 |
Description | ECNMY RJ45/RJ45 CAT6 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-7F | L-com | 0 | 5073-TRD624HFO-TB-7F-ND | 462,37000 Kč | Parametric Equivalent |
| TRD626TAA-BLK-7F | L-com | 0 | 5073-TRD626TAA-BLK-7F-ND | 392,08000 Kč | Parametric Equivalent |
| TRD634-BLK-7F | L-com | 0 | 5073-TRD634-BLK-7F-ND | 575,40000 Kč | Parametric Equivalent |
| TRD695BLK-7 | L-com | 31 | 5073-TRD695BLK-7-ND | 552,25000 Kč | Parametric Equivalent |
| TRD695SFBLK-7F | L-com | 0 | 5073-TRD695SFBLK-7F-ND | 815,03000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,42000 Kč | 351,42 Kč |
| Unit Price without VAT: | 351,42000 Kč |
|---|---|
| Unit Price with VAT: | 425,21820 Kč |















