
DK-1611-007/BL | |
|---|---|
DigiKey Part Number | AE10528-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-007/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 117,20800 Kč | 1 172,08 Kč |
| 25 | 109,86680 Kč | 2 746,67 Kč |
| 50 | 104,61960 Kč | 5 230,98 Kč |
| 100 | 99,62460 Kč | 9 962,46 Kč |
| 250 | 93,38760 Kč | 23 346,90 Kč |
| 500 | 88,93202 Kč | 44 466,01 Kč |
| 1 000 | 84,69168 Kč | 84 691,68 Kč |
| 2 500 | 79,39564 Kč | 198 489,10 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |






