BC-R6UK007F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 77,80492 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 99,27000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 255,06000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 383,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 20
Unit Price: 137,85000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 170,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 103,82280 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 573
Unit Price: 152,45000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 714,18000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 204,38000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 173,73000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 306
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 462,37000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UK007F

DigiKey Part Number
380-BC-R6UK007F-ND
Manufacturer
Manufacturer Product Number
BC-R6UK007F
Description
CABLE CAT6 U/UTP 28AWG BLACK 7FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8891-7Cinch Connectivity Solutions0116-73-8891-7-ND77,80492 KčParametric Equivalent
BC-6UK007FCinch Connectivity Solutions21116-BC-6UK007F-ND99,27000 KčParametric Equivalent
C-7FCAT6-BKAmphenol ProLabs1005971-C-7FCAT6-BK-ND255,06000 KčParametric Equivalent
C601100007Belden Inc.0BEL26742-ND383,12000 KčParametric Equivalent
C6PATCH7BKStarTech.com835214-C6PATCH7BK-ND166,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,94000 Kč134,94 Kč
10114,60100 Kč1 146,01 Kč
25107,42240 Kč2 685,56 Kč
50102,29620 Kč5 114,81 Kč
10097,40980 Kč9 740,98 Kč
30090,14580 Kč27 043,74 Kč
60085,84542 Kč51 507,25 Kč
1 20081,75183 Kč98 102,20 Kč
2 70077,21200 Kč208 472,40 Kč
Manufacturers Standard Package
Unit Price without VAT:134,94000 Kč
Unit Price with VAT:163,27740 Kč