N6PAT7BKS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 204,38000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 306
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 77,80492 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 99,27000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 134,94000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 255,06000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 383,12000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 20
Unit Price: 137,85000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 170,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 103,82280 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 573
Unit Price: 152,45000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 714,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 462,37000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT7BKS

DigiKey Part Number
5214-N6PAT7BKS-ND
Manufacturer
Manufacturer Product Number
N6PAT7BKS
Description
7FT BLACK SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH7BKStarTech.com835214-C6PATCH7BK-ND166,22000 KčParametric Equivalent
N6LPATCH7BKStarTech.com275214-N6LPATCH7BK-ND204,38000 KčParametric Equivalent
N6PATCH7BKStarTech.com3065214-N6PATCH7BK-ND166,22000 KčParametric Equivalent
73-8891-7Cinch Connectivity Solutions0116-73-8891-7-ND77,80492 KčParametric Equivalent
BC-6UK007FCinch Connectivity Solutions21116-BC-6UK007F-ND99,27000 KčParametric Equivalent
Available To Order
Factory Stock: 139
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,73000 Kč173,73 Kč
Manufacturers Standard Package
Unit Price without VAT:173,73000 Kč
Unit Price with VAT:210,21330 Kč