Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6LPATCH7BK

DigiKey Part Number
5214-N6LPATCH7BK-ND
Manufacturer
Manufacturer Product Number
N6LPATCH7BK
Description
7FT/2.1M LSZH CAT6 ETHERNET CABL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,38000 Kč204,38 Kč
10173,66400 Kč1 736,64 Kč
25162,77320 Kč4 069,33 Kč
Manufacturers Standard Package
Unit Price without VAT:204,38000 Kč
Unit Price with VAT:247,29980 Kč