Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNK-007

DigiKey Part Number
MP-64RJ45UNNK-007-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNK-007
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,39000 Kč170,39 Kč
10144,77900 Kč1 447,79 Kč
25135,70240 Kč3 392,56 Kč
50129,22480 Kč6 461,24 Kč
100123,05370 Kč12 305,37 Kč
250115,35260 Kč28 838,15 Kč
500109,85050 Kč54 925,25 Kč
1 000104,61244 Kč104 612,44 Kč
Manufacturers Standard Package
Unit Price without VAT:170,39000 Kč
Unit Price with VAT:206,17190 Kč