TRD626TAA-BLK-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 462,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 575,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 31
Unit Price: 552,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 815,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 351,42000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 77,80492 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 99,27000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 134,94000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 255,06000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 383,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 166,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 20
Unit Price: 137,85000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 170,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 103,82280 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-BLK-7F

DigiKey Part Number
5073-TRD626TAA-BLK-7F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-BLK-7F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-7FL-com05073-TRD624HFO-TB-7F-ND462,37000 KčParametric Equivalent
TRD634-BLK-7FL-com05073-TRD634-BLK-7F-ND575,40000 KčParametric Equivalent
TRD695BLK-7L-com315073-TRD695BLK-7-ND552,25000 KčParametric Equivalent
TRD695SFBLK-7FL-com05073-TRD695SFBLK-7F-ND815,03000 KčParametric Equivalent
TRDE695BLK-7L-com05073-TRDE695BLK-7-ND351,42000 KčParametric Equivalent
Available To Order
Factory Stock: 63
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,08000 Kč392,08 Kč
Manufacturers Standard Package
Unit Price without VAT:392,08000 Kč
Unit Price with VAT:474,41680 Kč