TRD634-BLK-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 465,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 394,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 58
Unit Price: 556,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 820,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 353,82000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 78,33650 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 84
Unit Price: 99,95000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 135,86000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 256,81000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 385,73000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 167,35000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 437
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 104,53220 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD634-BLK-7F

DigiKey Part Number
5073-TRD634-BLK-7F-ND
Manufacturer
Manufacturer Product Number
TRD634-BLK-7F
Description
CAT6 6 UTP 32STR SUPER SLIM CM P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,33000 Kč579,33 Kč
Manufacturers Standard Package
Unit Price without VAT:579,33000 Kč
Unit Price with VAT:700,98930 Kč