
TRD695BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-7 |
Description | CBL RJ45/RJ45 CAT6 BLACK 7' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-7F | L-com | 0 | 5073-TRD624HFO-TB-7F-ND | 462,37000 Kč | Parametric Equivalent |
| TRD634-BLK-7F | L-com | 0 | 5073-TRD634-BLK-7F-ND | 575,40000 Kč | Parametric Equivalent |
| TRD695SFBLK-7F | L-com | 0 | 5073-TRD695SFBLK-7F-ND | 815,03000 Kč | Parametric Equivalent |
| TRDE695BLK-7 | L-com | 0 | 5073-TRDE695BLK-7-ND | 351,42000 Kč | Parametric Equivalent |
| C6PATCH7BK | StarTech.com | 83 | 5214-C6PATCH7BK-ND | 166,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 Kč | 552,25 Kč |
| 10 | 469,29000 Kč | 4 692,90 Kč |
| 25 | 439,91760 Kč | 10 997,94 Kč |
| 50 | 418,92440 Kč | 20 946,22 Kč |
| 100 | 398,94280 Kč | 39 894,28 Kč |
| 250 | 373,99332 Kč | 93 498,33 Kč |
| 500 | 356,16690 Kč | 178 083,45 Kč |
| Unit Price without VAT: | 552,25000 Kč |
|---|---|
| Unit Price with VAT: | 668,22250 Kč |

