Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFBLK-05F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFBLK-05F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFBLK-05F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-5F | L-com | 0 | 5073-TRD624HFO-TB-5F-ND | 452,15000 Kč | Parametric Equivalent |
| TRD626TAA-BLK-5F | L-com | 0 | 5073-TRD626TAA-BLK-5F-ND | 341,20000 Kč | Parametric Equivalent |
| TRD634-BLK-05F | L-com | 10 | 5073-TRD634-BLK-05F-ND | 471,54000 Kč | Parametric Equivalent |
| TRD634-BLK-5F | L-com | 0 | 5073-TRD634-BLK-5F-ND | 614,40000 Kč | Parametric Equivalent |
| TRD695BLK-5 | L-com | 16 | 5073-TRD695BLK-5-ND | 496,99000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,01000 Kč | 634,01 Kč |
| Unit Price without VAT: | 634,01000 Kč |
|---|---|
| Unit Price with VAT: | 767,15210 Kč |














