TRD634-BLK-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 452,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 341,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 471,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 16
Unit Price: 496,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 062,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 634,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 14
Unit Price: 801,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 351,42000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 63,13240 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 61,74200 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 24
Unit Price: 75,91000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 98
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 137,02000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 687
Unit Price: 101,15000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD634-BLK-5F

DigiKey Part Number
5073-TRD634-BLK-5F-ND
Manufacturer
Manufacturer Product Number
TRD634-BLK-5F
Description
CAT6 6 UTP 32STR SUPER SLIM CM P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-5FL-com05073-TRD624HFO-TB-5F-ND452,15000 KčParametric Equivalent
TRD626TAA-BLK-5FL-com05073-TRD626TAA-BLK-5F-ND341,20000 KčParametric Equivalent
TRD634-BLK-05FL-com105073-TRD634-BLK-05F-ND471,54000 KčParametric Equivalent
TRD695BLK-5L-com165073-TRD695BLK-5-ND496,99000 KčParametric Equivalent
TRD695OD-5L-com05073-TRD695OD-5-ND1 062,17000 KčParametric Equivalent
Available To Order
Factory Stock: 566
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1614,40000 Kč614,40 Kč
Manufacturers Standard Package
Unit Price without VAT:614,40000 Kč
Unit Price with VAT:743,42400 Kč