Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH5BK

DigiKey Part Number
5214-C6PATCH5BK-ND
Manufacturer
Manufacturer Product Number
C6PATCH5BK
Description
BLACK MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,02000 Kč137,02 Kč
10116,43600 Kč1 164,36 Kč
25109,14920 Kč2 728,73 Kč
50103,93540 Kč5 196,77 Kč
10098,97190 Kč9 897,19 Kč
25092,77612 Kč23 194,03 Kč
50088,35016 Kč44 175,08 Kč
1 00084,13693 Kč84 136,93 Kč
2 50078,87625 Kč197 190,62 Kč
Manufacturers Standard Package
Unit Price without VAT:137,02000 Kč
Unit Price with VAT:165,79420 Kč