Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SFBLK-5F

DigiKey Part Number
5073-TRD695SFBLK-5F-ND
Manufacturer
Manufacturer Product Number
TRD695SFBLK-5F
Description
CAT 6 ASSEMBLY, S/FTP, 26STR, PV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 67
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1801,06000 Kč801,06 Kč
10680,89000 Kč6 808,90 Kč
Manufacturers Standard Package
Unit Price without VAT:801,06000 Kč
Unit Price with VAT:969,28260 Kč