Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8891-5 | |
|---|---|
DigiKey Part Number | 116-73-8891-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-8891-5 |
Description | C6-500MHZ MOLDED,BK,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK005F | Cinch Connectivity Solutions | 24 | 116-BC-6UK005F-ND | 75,91000 Kč | Parametric Equivalent |
| AMJE0909-0150-BKB-24 | Assmann WSW Components | 0 | AE11283-ND | 61,74200 Kč | Parametric Equivalent |
| BC-R6UK005F | Stewart Connector | 98 | 380-BC-R6UK005F-ND | 122,21000 Kč | Parametric Equivalent |
| C6PATCH5BK | StarTech.com | 17 | 5214-C6PATCH5BK-ND | 137,02000 Kč | Parametric Equivalent |
| DK-1611-005/BL | Assmann WSW Components | 1 687 | AE10524-ND | 101,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 63,13240 Kč | 9 469,86 Kč |
| Unit Price without VAT: | 63,13240 Kč |
|---|---|
| Unit Price with VAT: | 76,39020 Kč |















