Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UK005F

DigiKey Part Number
380-BC-R6UK005F-ND
Manufacturer
Manufacturer Product Number
BC-R6UK005F
Description
CABLE CAT6 U/UTP 28AWG BLACK 5FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UK005FCinch Connectivity Solutions24116-BC-6UK005F-ND75,91000 KčParametric Equivalent
C6PATCH5BKStarTech.com175214-C6PATCH5BK-ND137,02000 KčParametric Equivalent
DK-1611-005/BLAssmann WSW Components1 687AE10524-ND101,15000 KčParametric Equivalent
MP-64RJ45UNNK-005Amphenol Cables on Demand6MP-64RJ45UNNK-005-ND135,77000 KčParametric Equivalent
N201-005-BKEaton Tripp Lite644TL997-ND135,56000 KčParametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10103,90200 Kč1 039,02 Kč
2597,38680 Kč2 434,67 Kč
5092,73600 Kč4 636,80 Kč
10088,30640 Kč8 830,64 Kč
40080,07938 Kč32 031,75 Kč
80076,25970 Kč61 007,76 Kč
1 20074,11072 Kč88 932,86 Kč
2 80069,81558 Kč195 483,62 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč