
TRD695BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-5 |
Description | CBL RJ45/RJ45 CAT6 BLACK 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-5F | L-com | 0 | 5073-TRD624HFO-TB-5F-ND | 452,15000 Kč | Parametric Equivalent |
| TRD634-BLK-05F | L-com | 10 | 5073-TRD634-BLK-05F-ND | 471,54000 Kč | Parametric Equivalent |
| TRD634-BLK-5F | L-com | 0 | 5073-TRD634-BLK-5F-ND | 614,40000 Kč | Parametric Equivalent |
| TRD695SFBLK-05F | L-com | 0 | 5073-TRD695SFBLK-05F-ND | 634,01000 Kč | Parametric Equivalent |
| TRD695SFBLK-5F | L-com | 14 | 5073-TRD695SFBLK-5F-ND | 801,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,99000 Kč | 496,99 Kč |
| 10 | 422,36600 Kč | 4 223,66 Kč |
| 25 | 395,92080 Kč | 9 898,02 Kč |
| 50 | 377,02160 Kč | 18 851,08 Kč |
| 100 | 359,03790 Kč | 35 903,79 Kč |
| 250 | 336,58276 Kč | 84 145,69 Kč |
| 500 | 320,53902 Kč | 160 269,51 Kč |
| Unit Price without VAT: | 496,99000 Kč |
|---|---|
| Unit Price with VAT: | 601,35790 Kč |


