Parametric Equivalent
Parametric Equivalent

TRD695SCR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-3 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 3F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695TAADSZ-GRY-3F | L-com | 0 | 5073-TRD695TAADSZ-GRY-3F-ND | 545,11000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-3F | L-com | 0 | 5073-TRD695TAAS-GRY-3F-ND | 359,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,65000 Kč | 783,65 Kč |
| 10 | 666,05700 Kč | 6 660,57 Kč |
| 25 | 624,35440 Kč | 15 608,86 Kč |
| 50 | 594,57100 Kč | 29 728,55 Kč |
| 100 | 566,21740 Kč | 56 621,74 Kč |
| 250 | 530,81096 Kč | 132 702,74 Kč |
| Unit Price without VAT: | 783,65000 Kč |
|---|---|
| Unit Price with VAT: | 948,21650 Kč |












