Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-GRY-3F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-GRY-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-GRY-3F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-3 | L-com | 0 | 5073-TRD695SCR-3-ND | 783,65000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-3F | L-com | 0 | 5073-TRD695TAAS-GRY-3F-ND | 359,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |



