Circular Cable Assembly Unshielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEE2R-83D

DigiKey Part Number
2170-DEE2R-83D-ND
Manufacturer
Manufacturer Product Number
DEE2R-83D
Description
CIRC CBL 8POS RCPT TO PLUG 3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
All
Manufacturer
Banner Engineering Corporation
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.00' (914.40mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 872,62000 Kč1 872,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 872,62000 Kč
Unit Price with VAT:2 265,87020 Kč