Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30LGXXPPB2Q

DigiKey Part Number
2170-K30LGXXPPB2Q-ND
Manufacturer
Manufacturer Product Number
K30LGXXPPB2Q
Description
K30L SERIES EZ-LIGHT: 1-COLOR IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
30 VDC
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 141,80000 Kč2 141,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 141,80000 Kč
Unit Price with VAT:2 591,57800 Kč