
CSMN37MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN37MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN37MF-2.5 |
Description | CABLE DB37M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,01000 Kč | 3 009,01 Kč |
| 10 | 2 557,93400 Kč | 25 579,34 Kč |
| 25 | 2 397,97160 Kč | 59 949,29 Kč |
| 50 | 2 283,67520 Kč | 114 183,76 Kč |
| Unit Price without VAT: | 3 009,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 640,90210 Kč |










