




SSA-EB1PLYR-12ECQ8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLYR-12ECQ8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLYR-12ECQ8 |
Description | SWITCH E-STOP PULL RESET 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PLYR-12ECQ8 Models |
Category | Switch Function On-Off |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull | Operating Temperature -25°C ~ 55°C |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 839,54000 Kč | 5 839,54 Kč |
| Unit Price without VAT: | 5 839,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 065,84340 Kč |







