



SSA-EB1PLXR-12ECQ8-WC | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLXR-12ECQ8-WC-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLXR-12ECQ8-WC |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Control Box Enclosure, Illuminated (Red), Washdown Cover |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PLXR-12ECQ8-WC Models |
Category | Features Control Box Enclosure, Illuminated (Red), Washdown Cover |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit 3PST-2NC/1NO | Illumination Voltage (Nominal) 24 VDC |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 234,38000 Kč | 8 234,38 Kč |
| Unit Price without VAT: | 8 234,38000 Kč |
|---|---|
| Unit Price with VAT: | 9 963,59980 Kč |







