
TRD695SCR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-5 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 Kč | 861,34 Kč |
| 10 | 732,01100 Kč | 7 320,11 Kč |
| 25 | 686,19800 Kč | 17 154,95 Kč |
| 50 | 653,46620 Kč | 32 673,31 Kč |
| 100 | 622,30720 Kč | 62 230,72 Kč |
| 250 | 583,39500 Kč | 145 848,75 Kč |
| Unit Price without VAT: | 861,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,22140 Kč |






