Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-1

DigiKey Part Number
5073-TRD695SCR-1-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-1
Description
RJ45/RJ45 CAT 6 SHLD GRY 1F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1636,51000 Kč636,51 Kč
10540,97100 Kč5 409,71 Kč
25507,09720 Kč12 677,43 Kč
50482,90080 Kč24 145,04 Kč
100459,87210 Kč45 987,21 Kč
250431,11320 Kč107 778,30 Kč
500410,56554 Kč205 282,77 Kč
Manufacturers Standard Package
Unit Price without VAT:636,51000 Kč
Unit Price with VAT:770,17710 Kč