Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-2

DigiKey Part Number
5073-TRD695SCR-2-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-2
Description
RJ45/RJ45 CAT 6 SHLD GRY 2F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Factory Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1710,13000 Kč710,13 Kč
10603,57900 Kč6 035,79 Kč
25565,79320 Kč14 144,83 Kč
50538,79760 Kč26 939,88 Kč
100513,10160 Kč51 310,16 Kč
250481,01624 Kč120 254,06 Kč
Manufacturers Standard Package
Unit Price without VAT:710,13000 Kč
Unit Price with VAT:859,25730 Kč