Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZBLU-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLU-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLU-7 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-BLU-7F | L-com | 3 | 5073-TRD626ASP-BLU-7F-ND | 38,29000 Kč | Parametric Equivalent |
| TRD626ASR-BLU-7F | L-com | 3 | 5073-TRD626ASR-BLU-7F-ND | 31,18000 Kč | Parametric Equivalent |
| TRD626ASZ-BLU-7F | L-com | 3 | 5073-TRD626ASZ-BLU-7F-ND | 38,29000 Kč | Parametric Equivalent |
| TRD628ALS-BLU-7 | L-com | 20 | 5073-TRD628ALS-BLU-7-ND | 47,02000 Kč | Parametric Equivalent |
| TRD628AP-BLU-7 | L-com | 0 | 5073-TRD628AP-BLU-7-ND | 53,74000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,75000 Kč | 1 217,75 Kč |
| Unit Price without VAT: | 1 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,47750 Kč |















