TRD695APBLU-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 758,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 1 144,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 308,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 743,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 521,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 217,75000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 204,80000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 303,51000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 409,81000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 724,94000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4 426,16000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 134
Unit Price: 281,76000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695APBLU-7

DigiKey Part Number
5073-TRD695APBLU-7-ND
Manufacturer
Manufacturer Product Number
TRD695APBLU-7
Description
RJ45 CAT6A F/UTP 23SLD CMP BLU 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASP-BLU-7FL-com35073-TRD626ASP-BLU-7F-ND932,24000 KčParametric Equivalent
TRD626ASR-BLU-7FL-com35073-TRD626ASR-BLU-7F-ND758,93000 KčParametric Equivalent
TRD626ASZ-BLU-7FL-com35073-TRD626ASZ-BLU-7F-ND932,24000 KčParametric Equivalent
TRD628ALS-BLU-7L-com205073-TRD628ALS-BLU-7-ND1 144,76000 KčParametric Equivalent
TRD628AP-BLU-7L-com05073-TRD628AP-BLU-7-ND1 308,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 510,15000 Kč1 510,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,15000 Kč
Unit Price with VAT:1 827,28150 Kč