TRD632ABR-BLU-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 38,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 31,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 38,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 47,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 53,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 62,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,02000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 8,41000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 12,46760 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 16,83000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 29,78000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 181,82000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 134
Unit Price: 11,57000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD632ABR-BLU-7F

DigiKey Part Number
5073-TRD632ABR-BLU-7F-ND
Manufacturer
Manufacturer Product Number
TRD632ABR-BLU-7F
Description
C6A CA, U/FTP 32AWG, NYLON JKT,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASP-BLU-7FL-com35073-TRD626ASP-BLU-7F-ND38,29000 KčParametric Equivalent
TRD626ASR-BLU-7FL-com35073-TRD626ASR-BLU-7F-ND31,18000 KčParametric Equivalent
TRD626ASZ-BLU-7FL-com35073-TRD626ASZ-BLU-7F-ND38,29000 KčParametric Equivalent
TRD628ALS-BLU-7L-com205073-TRD628ALS-BLU-7-ND47,02000 KčParametric Equivalent
TRD628AP-BLU-7L-com05073-TRD628AP-BLU-7-ND53,74000 KčParametric Equivalent
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,60000 Kč521,60 Kč
Manufacturers Standard Package
Unit Price without VAT:521,60000 Kč
Unit Price with VAT:631,13600 Kč