TRD695ABL-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 694,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 118,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 98,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 118,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 190,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 95,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 58,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 220,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 213,94000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 39,29000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 32,84900 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: 54,01000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 25,75000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 39,85100 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ABL-5

DigiKey Part Number
5073-TRD695ABL-5-ND
Manufacturer
Manufacturer Product Number
TRD695ABL-5
Description
CBL-RJ45/RJ45 CAT 6A BL 5FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA6261-5FL-com05073-TRA6261-5F-ND694,94000 KčParametric Equivalent
TRD626ASP-BLU-5FL-com35073-TRD626ASP-BLU-5F-ND118,97000 KčParametric Equivalent
TRD626ASR-BLU-5FL-com35073-TRD626ASR-BLU-5F-ND98,01000 KčParametric Equivalent
TRD626ASZ-BLU-5FL-com45073-TRD626ASZ-BLU-5F-ND118,97000 KčParametric Equivalent
TRD628AP-BLU-5L-com05073-TRD628AP-BLU-5-ND190,60000 KčParametric Equivalent
Available To Order
Factory Stock: 45
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1720,14000 Kč720,14 Kč
10612,06700 Kč6 120,67 Kč
25573,75160 Kč14 343,79 Kč
50546,37660 Kč27 318,83 Kč
100520,31970 Kč52 031,97 Kč
250487,78512 Kč121 946,28 Kč
Manufacturers Standard Package
Unit Price without VAT:720,14000 Kč
Unit Price with VAT:871,36940 Kč