Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA6261-5F | |
|---|---|
DigiKey Part Number | 5073-TRA6261-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRA6261-5F |
Description | C6A SF/UTP 26STR FEP BLU +150C 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-BLU-5F | L-com | 3 | 5073-TRD626ASP-BLU-5F-ND | 118,97000 Kč | Parametric Equivalent |
| TRD626ASR-BLU-5F | L-com | 3 | 5073-TRD626ASR-BLU-5F-ND | 98,01000 Kč | Parametric Equivalent |
| TRD626ASZ-BLU-5F | L-com | 4 | 5073-TRD626ASZ-BLU-5F-ND | 118,97000 Kč | Parametric Equivalent |
| TRD628AP-BLU-5 | L-com | 0 | 5073-TRD628AP-BLU-5-ND | 190,60000 Kč | Parametric Equivalent |
| TRD630ADS-BLU-5F | L-com | 0 | 5073-TRD630ADS-BLU-5F-ND | 95,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 687,90000 Kč | 4 687,90 Kč |
| Unit Price without VAT: | 4 687,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 672,35900 Kč |














