Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASZ-BLU-5F

DigiKey Part Number
5073-TRD626ASZ-BLU-5F-ND
Manufacturer
Manufacturer Product Number
TRD626ASZ-BLU-5F
Description
CAT6A FUTP RJ45 CMX LSZH 26AWG B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,52000 Kč802,52 Kč
10682,07900 Kč6 820,79 Kč
25639,38800 Kč15 984,70 Kč
50608,88880 Kč30 444,44 Kč
100579,85170 Kč57 985,17 Kč
250543,59444 Kč135 898,61 Kč
Manufacturers Standard Package
Unit Price without VAT:802,52000 Kč
Unit Price with VAT:971,04920 Kč