Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630ADS-BLU-5F | |
|---|---|
DigiKey Part Number | 5073-TRD630ADS-BLU-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630ADS-BLU-5F |
Description | CAT6A 30AWG S/FTP 100% TEST, CM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA6261-5F | L-com | 0 | 5073-TRA6261-5F-ND | 4 687,90000 Kč | Parametric Equivalent |
| TRD626ASP-BLU-5F | L-com | 3 | 5073-TRD626ASP-BLU-5F-ND | 802,52000 Kč | Parametric Equivalent |
| TRD626ASR-BLU-5F | L-com | 3 | 5073-TRD626ASR-BLU-5F-ND | 661,12000 Kč | Parametric Equivalent |
| TRD626ASZ-BLU-5F | L-com | 4 | 5073-TRD626ASZ-BLU-5F-ND | 802,52000 Kč | Parametric Equivalent |
| TRD628AP-BLU-5 | L-com | 0 | 5073-TRD628AP-BLU-5-ND | 1 285,74000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,39000 Kč | 643,39 Kč |
| Unit Price without VAT: | 643,39000 Kč |
|---|---|
| Unit Price with VAT: | 778,50190 Kč |














