
TRD626ASP-BLU-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-5F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,52000 Kč | 802,52 Kč |
| 10 | 682,07900 Kč | 6 820,79 Kč |
| 25 | 639,38800 Kč | 15 984,70 Kč |
| 50 | 608,88880 Kč | 30 444,44 Kč |
| 100 | 579,85170 Kč | 57 985,17 Kč |
| 250 | 543,59444 Kč | 135 898,61 Kč |
| Unit Price without VAT: | 802,52000 Kč |
|---|---|
| Unit Price with VAT: | 971,04920 Kč |

