TPSD107K020R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 30,02511 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 383
Unit Price: 27,30000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 9 602
Unit Price: 39,06000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 98,75885 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 133,76000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 112,97000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 50
Unit Price: 35,91000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 434
Unit Price: 38,01000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 33
Unit Price: 62,78000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 545
Unit Price: 47,46000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 12 330
Unit Price: 31,08000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 587
Unit Price: 63,83000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 11 000
Unit Price: 41,37000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 84
Unit Price: 111,92000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K020R0100

DigiKey Part Number
478-9142-2-ND - Tape & Reel (TR)
478-9142-1-ND - Cut Tape (CT)
478-9142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K020R0100
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K020R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,99800 Kč209,98 Kč
5016,69340 Kč834,67 Kč
10015,36840 Kč1 536,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,12752 Kč6 563,76 Kč
1 00012,43460 Kč12 434,60 Kč
1 50012,08729 Kč18 130,93 Kč
2 50011,70252 Kč29 256,30 Kč
3 50011,47745 Kč40 171,07 Kč
5 00011,26106 Kč56 305,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč