
293D107X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-1744-2-ND - Tape & Reel (TR) 718-1744-1-ND - Cut Tape (CT) 718-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9020D2TE3 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 50 | 16,24400 Kč | 812,20 Kč |
| 100 | 14,94640 Kč | 1 494,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,75838 Kč | 6 379,19 Kč |
| 1 000 | 12,08099 Kč | 12 080,99 Kč |
| 1 500 | 11,74180 Kč | 17 612,70 Kč |
| 2 500 | 11,36580 Kč | 28 414,50 Kč |
| 3 500 | 11,14604 Kč | 39 011,14 Kč |
| 5 000 | 10,93458 Kč | 54 672,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

