100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE107K020R0150

DigiKey Part Number
478-1795-2-ND - Tape & Reel (TR)
478-1795-1-ND - Cut Tape (CT)
478-1795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE107K020R0150
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1032,19000 Kč321,90 Kč
5026,15520 Kč1 307,76 Kč
10024,29260 Kč2 429,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,49880 Kč8 599,52 Kč
80020,46045 Kč16 368,36 Kč
1 20019,94058 Kč23 928,70 Kč
2 00019,36425 Kč38 728,50 Kč
2 80019,02719 Kč53 276,13 Kč
4 00018,70292 Kč74 811,68 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč