
TAJE107K020RNJ | |
|---|---|
DigiKey Part Number | 478-1746-2-ND - Tape & Reel (TR) 478-1746-1-ND - Cut Tape (CT) 478-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107K020RNJ |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 19,47770 Kč | 1 947,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,10498 Kč | 6 841,99 Kč |
| 800 | 16,22358 Kč | 12 978,86 Kč |
| 1 200 | 15,78228 Kč | 18 938,74 Kč |
| 2 000 | 15,29306 Kč | 30 586,12 Kč |
| 2 800 | 15,00697 Kč | 42 019,52 Kč |
| 4 000 | 14,73188 Kč | 58 927,52 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

