


TPSD107K020R0085 | |
|---|---|
DigiKey Part Number | 478-3097-2-ND - Tape & Reel (TR) 478-3097-1-ND - Cut Tape (CT) 478-3097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K020R0085 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K020R0085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 50 | 19,11660 Kč | 955,83 Kč |
| 100 | 17,64670 Kč | 1 764,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,85910 Kč | 6 929,55 Kč |
| 1 000 | 13,13803 Kč | 13 138,03 Kč |
| 1 500 | 12,77700 Kč | 19 165,50 Kč |
| 2 500 | 12,37681 Kč | 30 942,03 Kč |
| 3 500 | 12,14290 Kč | 42 500,15 Kč |
| 5 000 | 11,91779 Kč | 59 588,95 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

