


593D107X9020E2TE3 | |
|---|---|
DigiKey Part Number | 718-1031-2-ND - Tape & Reel (TR) 718-1031-1-ND - Cut Tape (CT) 718-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9020E2TE3 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9020E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 50 | 22,45520 Kč | 1 122,76 Kč |
| 100 | 20,79850 Kč | 2 079,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,31498 Kč | 7 325,99 Kč |
| 800 | 17,39185 Kč | 13 913,48 Kč |
| 1 200 | 16,92947 Kč | 20 315,36 Kč |
| 2 000 | 16,41697 Kč | 32 833,94 Kč |
| 2 800 | 16,11731 Kč | 45 128,47 Kč |
| 4 000 | 15,82908 Kč | 63 316,32 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

