



TCJD475M075R0150 | |
|---|---|
DigiKey Part Number | 478-TCJD475M075R0150TR-ND - Tape & Reel (TR) 478-TCJD475M075R0150CT-ND - Cut Tape (CT) 478-TCJD475M075R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD475M075R0150 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 37,21600 Kč | 372,16 Kč |
| 50 | 30,51820 Kč | 1 525,91 Kč |
| 100 | 28,44700 Kč | 2 844,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,44104 Kč | 12 720,52 Kč |
| 1 000 | 24,33464 Kč | 24 334,64 Kč |
| 1 500 | 23,78033 Kč | 35 670,49 Kč |
| 2 500 | 23,16612 Kč | 57 915,30 Kč |
| 3 500 | 22,80677 Kč | 79 823,70 Kč |
| 5 000 | 22,46102 Kč | 112 305,10 Kč |
| 6 000 | 22,29732 Kč | 133 783,92 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |











