ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G3507SRGZR

DigiKey Part Number
296-MSPM0G3507SRGZRTR-ND - Tape & Reel (TR)
296-MSPM0G3507SRGZRCT-ND - Cut Tape (CT)
296-MSPM0G3507SRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G3507SRGZR
Description
IC MCU 32BIT 128KB FLASH 48VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0G3507SRGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
48-VQFN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
44
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
1040,23000 Kč402,30 Kč
2536,76400 Kč919,10 Kč
10032,94540 Kč3 294,54 Kč
25031,12560 Kč7 781,40 Kč
50030,05820 Kč15 029,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00027,76946 Kč111 077,84 Kč
Manufacturers Standard Package
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč