
MSPM0G3507SDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0G3507SDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0G3507SDGS28RCT-ND - Cut Tape (CT) 296-MSPM0G3507SDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3507SDGS28R |
Description | IC MCU 32BIT 128KB FLASH 28VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3507SDGS28R Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 28-VSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 28-TFSOP (0.118", 3.00mm Width) |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 32,11000 Kč | 802,75 Kč |
| 100 | 28,70430 Kč | 2 870,43 Kč |
| 250 | 27,08072 Kč | 6 770,18 Kč |
| 500 | 26,10220 Kč | 13 051,10 Kč |
| 1 000 | 25,99069 Kč | 25 990,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,93419 Kč | 119 670,95 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




