190 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HB191SN1D

DigiKey Part Number
490-18097-2-ND - Tape & Reel (TR)
490-18097-1-ND - Cut Tape (CT)
490-18097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HB191SN1D
Description
FERRITE BEAD 190 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
190 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HB191SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
190 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,66200 Kč46,62 Kč
254,03160 Kč100,79 Kč
503,60320 Kč180,16 Kč
1003,20850 Kč320,85 Kč
2502,73560 Kč683,90 Kč
5002,40764 Kč1 203,82 Kč
1 0002,10337 Kč2 103,37 Kč
5 0002,08825 Kč10 441,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,70609 Kč25 591,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč