
CMOZ3V3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3V3TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3V3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3V3 TR PBFREE |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 100 | 8,70930 Kč | 870,93 Kč |
| 500 | 6,69920 Kč | 3 349,60 Kč |
| 1 000 | 6,05143 Kč | 6 051,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,22785 Kč | 15 683,55 Kč |
| 6 000 | 4,81314 Kč | 28 878,84 Kč |
| 9 000 | 4,60186 Kč | 41 416,74 Kč |
| 15 000 | 4,36449 Kč | 65 467,35 Kč |
| 21 000 | 4,22392 Kč | 88 702,32 Kč |
| 30 000 | 4,08734 Kč | 122 620,20 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

