
TLA2022IRUGT | |
|---|---|
DigiKey Part Number | 296-48345-2-ND - Tape & Reel (TR) 296-48345-1-ND - Cut Tape (CT) 296-48345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2022IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2022IRUGT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 3.3k | Features PGA, Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 10-XFQFN |
Data Interface I2C | Supplier Device Package 10-X2QFN (2x1.5) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 100 | 21,20800 Kč | 2 120,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,95144 Kč | 4 987,86 Kč |
| 500 | 19,19386 Kč | 9 596,93 Kč |
| 750 | 18,81449 Kč | 14 110,87 Kč |
| 1 250 | 18,39442 Kč | 22 993,03 Kč |
| 1 750 | 18,14863 Kč | 31 760,10 Kč |
| 2 500 | 17,91247 Kč | 44 781,17 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

