
SN74LVC138ARSVR | |
|---|---|
DigiKey Part Number | 296-34967-2-ND - Tape & Reel (TR) 296-34967-1-ND - Cut Tape (CT) 296-34967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ARSVR |
Description | IC DECODER/DEMUX 1 X 3:8 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ARSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 250 | 7,93640 Kč | 1 984,10 Kč |
| 500 | 7,58826 Kč | 3 794,13 Kč |
| 1 000 | 7,48558 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,94754 Kč | 20 842,62 Kč |
| 6 000 | 6,77420 Kč | 40 645,20 Kč |
| 9 000 | 6,68742 Kč | 60 186,78 Kč |
| 15 000 | 6,59127 Kč | 98 869,05 Kč |
| 21 000 | 6,53506 Kč | 137 236,26 Kč |
| 30 000 | 6,48104 Kč | 194 431,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








