Cellular 3G, 4G, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R6801-01B

DigiKey Part Number
672-LARA-R6801-01BTR-ND - Tape & Reel (TR)
672-LARA-R6801-01BCT-ND - Cut Tape (CT)
672-LARA-R6801-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LARA-R6801-01B
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular 3G, 4G, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
8PSK, GMSK, QPSK
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
10.3Mbps
Power - Output
33.5dBm
Sensitivity
-115dBm
Serial Interfaces
GPIO, I2C, I2S, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 4.5V
Current - Receiving
50mA ~ 650mA
Current - Transmitting
50mA ~ 650mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 047,72000 Kč2 047,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501 066,49540 Kč159 974,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 047,72000 Kč
Unit Price with VAT:2 477,74120 Kč